


218-6LPSTF | |
|---|---|
DigiKey Part Number | 218-6LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 218-6LPSTF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-6LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.346" (8.79mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.38800 | ¥113.88 |
| 55 | ¥9.90436 | ¥544.74 |
| 110 | ¥9.34664 | ¥1,028.13 |
| 275 | ¥8.66665 | ¥2,383.33 |
| 550 | ¥8.19978 | ¥4,509.88 |
| 1,045 | ¥7.80601 | ¥8,157.28 |
| 2,530 | ¥7.32450 | ¥18,530.99 |
| 5,005 | ¥6.99964 | ¥35,033.20 |

