
204-4STR | |
|---|---|
DigiKey Part Number | 119-204-4STR-ND - Tape & Reel (TR) 119-204-4STRCT-ND - Cut Tape (CT) 119-204-4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-4STR |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.05500 | ¥90.55 |
| 25 | ¥8.40880 | ¥210.22 |
| 100 | ¥7.49400 | ¥749.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥6.75663 | ¥2,364.82 |
| 700 | ¥6.39299 | ¥4,475.09 |
| 1,050 | ¥6.19593 | ¥6,505.73 |
| 1,750 | ¥5.96419 | ¥10,437.33 |
| 2,450 | ¥5.82156 | ¥14,262.82 |
| 3,500 | ¥5.67895 | ¥19,876.33 |




