




194-4MST | |
|---|---|
DigiKey Part Number | CT1944MST-ND |
Manufacturer | |
Manufacturer Product Number | 194-4MST |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 194-4MST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.69300 | ¥106.93 |
| 45 | ¥9.45867 | ¥425.64 |
| 135 | ¥8.62993 | ¥1,165.04 |
| 270 | ¥8.15059 | ¥2,200.66 |
| 540 | ¥7.70970 | ¥4,163.24 |
| 1,035 | ¥7.33274 | ¥7,589.39 |
| 2,520 | ¥6.87485 | ¥17,324.62 |
| 5,040 | ¥6.56318 | ¥33,078.43 |











