




76PSB04ST | |
|---|---|
DigiKey Part Number | GH7135-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB04ST |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76PSB04ST Models |
Category | Height Above Board 0.301" (7.65mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 21 | ¥25.25476 | ¥530.35 |
| 42 | ¥23.83143 | ¥1,000.92 |
| 105 | ¥22.09114 | ¥2,319.57 |
| 252 | ¥20.59655 | ¥5,190.33 |
| 504 | ¥19.53688 | ¥9,846.59 |
| 1,008 | ¥18.58641 | ¥18,735.10 |
| 2,520 | ¥17.49196 | ¥44,079.74 |









