Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
GN050DSRL
GN050DSRL

GN050DSRL

DigiKey Part Number
966-GN050DSRL-ND
Manufacturer
Manufacturer Product Number
GN050DSRL
Description
SSR RELAY 3PST-NO 50A 24-510V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
GN050DSRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12 ~ 30VDC
Mfr
Voltage - Load
24 V ~ 510 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, UKCA
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,091.78000¥3,091.78