
920396 | |
|---|---|
DigiKey Part Number | 4862-920396-ND |
Manufacturer | |
Manufacturer Product Number | 920396 |
Description | HELUCOND PA-UL-F BLACK NW12 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.622" (15.80mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Spool | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-0 |
Diameter - Inside 0.433" (11.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,118.55000 | ¥1,118.55 |
| 2 | ¥1,028.72000 | ¥2,057.44 |
| 3 | ¥979.58333 | ¥2,938.75 |
| 5 | ¥921.00200 | ¥4,605.01 |
| 7 | ¥884.34857 | ¥6,190.44 |
| 10 | ¥847.08600 | ¥8,470.86 |

