Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974021

DigiKey Part Number
966-1592-ND
Manufacturer
Manufacturer Product Number
88974021
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88974021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Crouzet
Memory Size
368 Bits/200 Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup (Lithium)
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Number of Inputs and Type
8 - Digital (4), Analog/Digital (4)
Ingress Protection
IP40
Number of Outputs and Type
4 - Relay
Software
M3 Soft
Expandable
Non-Expandable
Approval Agency
CE, CSA, GL, UL
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,080.11000¥2,080.11
Manufacturers Standard Package