88970223 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 1
Unit Price: ¥1,195.65000
Datasheet
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970223

DigiKey Part Number
646-1121-ND
Manufacturer
Manufacturer Product Number
88970223
Description
I/O MODULE 6 DIG 4 REL 100-240V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Crouzet
Voltage - Supply
100 ~ 240VAC
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Ingress Protection
IP40
For Use With/Related Products
Millenium 3
Approval Agency
CE, CSA, GL, UL
Number of Inputs and Type
6 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXR16U3Crouzet1966-MXR16U3-ND¥1,195.65000MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,898.06000¥1,898.06
Manufacturers Standard Package