LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRED-00-0000-000000801

DigiKey Part Number
XBDRED-00-0000-000000801TR-ND - Tape & Reel (TR)
XBDRED-00-0000-000000801CT-ND - Cut Tape (CT)
XBDRED-00-0000-000000801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDRED-00-0000-000000801
Description
LED XLAMP XBD RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
2.25V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
98 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥13.51300¥135.13
50¥13.12940¥656.47
100¥12.09070¥1,209.07
200¥10.99535¥2,199.07
500¥10.29846¥5,149.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.51058¥9,510.58
Manufacturers Standard Package