
XBDAMB-00-0000-000000801 | |
|---|---|
DigiKey Part Number | XBDAMB-00-0000-000000801TR-ND - Tape & Reel (TR) XBDAMB-00-0000-000000801CT-ND - Cut Tape (CT) XBDAMB-00-0000-000000801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAMB-00-0000-000000801 |
Description | LED XLAMP XBD AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Amber 590nm (585nm ~ 595nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 98 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDAMB-00-0000-000000701 | Cree LED | 1,607 | XBDAMB-00-0000-000000701CT-ND | ¥15.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥15.71300 | ¥157.13 |
| 50 | ¥15.26640 | ¥763.32 |
| 100 | ¥14.05900 | ¥1,405.90 |
| 200 | ¥12.78540 | ¥2,557.08 |
| 500 | ¥12.65310 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.99910 | ¥10,999.10 |






