Current Sense Transformer 50Hz ~ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODEL 18-600

DigiKey Part Number
582-1036-ND
Manufacturer
Manufacturer Product Number
MODEL 18-600
Description
CURR SENSE XFMR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50Hz ~ 1kHz
Manufacturer
CR Magnetics Inc.
Type
Non-Invasive (Solid Core)
Series
Size / Dimension
1.331" L x 0.520" W (33.80mm x 13.20mm)
Packaging
Bulk
Height - Seated (Max)
1.488" (37.80mm)
Part Status
Active
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.84000¥482.84
10¥434.20500¥4,342.05
25¥416.08320¥10,402.08
50¥402.83020¥20,141.51
100¥389.96740¥38,996.74
Manufacturers Standard Package