MICA-KIT5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥1,812.37000
Datasheet
Mica Capacitor Kit 100pF ~ 10000pF 500V, 1000V (1kV) Through Hole 64 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mica Capacitor Kit 100pF ~ 10000pF 500V, 1000V (1kV) Through Hole 64 Pieces (Assorted Per Value)
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview

MICA-KIT5A

DigiKey Part Number
MICA-KIT5A-ND
Manufacturer
Manufacturer Product Number
MICA-KIT5A
Description
CAP KIT MICA 100PF-10000PF 64PCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mica Capacitor Kit 100pF ~ 10000pF 500V, 1000V (1kV) Through Hole 64 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Cornell Dubilier Knowles
Voltage - Rated
500V, 1000V (1kV)
Series
Applications
General Purpose, RF, Microwave, High Frequency
Packaging
Case
Features
High Q, Low Loss
Part Status
Active
Quantity
64 Pieces (Assorted Per Value)
Kit Type
Mica
Packages Included
Radial
Capacitance Range
100pF ~ 10000pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICA-KIT5AFCornell Dubilier Knowles0MICA-KIT5AF-ND¥1,812.37000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,750.10000¥1,750.10
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
CDV16FF102JO3CAP MICA 1000PF 5% 1KV RADIAL3
CDV16FF681JO3CAP MICA 680PF 5% 1KV RADIAL5
CDV30FF103JO3CAP MICA 10000PF 5% 1KV RADIAL2
CD16FD222JO3CAP MICA 2200PF 5% 500V RADIAL5
CD30FD103JO3CAP MICA 10000PF 5% 500V RADIAL3
Show More