


MCF1000VKIT6 | |
|---|---|
DigiKey Part Number | 338-1356-ND |
Manufacturer | |
Manufacturer Product Number | MCF1000VKIT6 |
Description | CAP KIT MICA 100PF-1500PF 35PCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 100pF ~ 1500pF 1000V (1kV) Surface Mount 35 Pieces (7 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 1000V (1kV) |
Series | Tolerance ±5% |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Mica | Quantity 35 Pieces (7 Values - 5 Each) |
Capacitance Range 100pF ~ 1500pF | Packages Included 2220 (5750 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,501.83000 | ¥1,501.83 |
| 10 | ¥1,303.91400 | ¥13,039.14 |
| Part Number | Description | Quantity |
|---|---|---|
| MC22FF102J-F | CAP MICA 1000PF 5% 1KV 2220 | 5 |
| MC22FF221J-F | CAP MICA 220PF 5% 1KV 2220 | 5 |
| MC22FF101J-F | CAP MICA 100PF 5% 1KV 2220 | 5 |
| MC22FF331J-F | CAP MICA 330PF 5% 1KV 2220 | 5 |
| MC22FF561J-F | CAP MICA 560PF 5% 1KV 2220 | 5 |

