220 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD221J-F

DigiKey Part Number
338-1124-ND
Manufacturer
Manufacturer Product Number
MC18FD221J-F
Description
CAP MICA 220PF 5% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1812 (4532 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
220 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,086
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.39000¥36.39
10¥26.01700¥260.17
50¥21.87240¥1,093.62
100¥20.59150¥2,059.15
500¥18.42356¥9,211.78
1,000¥17.75213¥17,752.13
2,500¥17.04254¥42,606.35
Manufacturers Standard Package