Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MC12CD100D-F | |
|---|---|
DigiKey Part Number | 338-1105-ND |
Manufacturer | |
Manufacturer Product Number | MC12CD100D-F |
Description | CAP MICA 10PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12CD100C-F | Cornell Dubilier Knowles | 0 | MC12CD100C-F-ND | ¥51.96205 | Parametric Equivalent |
| MC12CD100C-TF | Cornell Dubilier Knowles | 0 | MC12CD100C-TF-ND | ¥32.73099 | Parametric Equivalent |
| MC12CD100D-TF | Cornell Dubilier Knowles | 9,817 | 338-MC12CD100D-TFCT-ND | ¥27.62000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥19.30200 | ¥193.02 |
| 50 | ¥16.00580 | ¥800.29 |
| 100 | ¥14.98690 | ¥1,498.69 |
| 500 | ¥13.26376 | ¥6,631.88 |
| 1,000 | ¥12.73009 | ¥12,730.09 |
| 2,500 | ¥12.16632 | ¥30,415.80 |
| 5,000 | ¥11.82626 | ¥59,131.30 |



