Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05ED820JO3 | |
|---|---|
DigiKey Part Number | CM05ED820JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED820JO3 |
Description | CAP MICA 82PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED820GO3 | Cornell Dubilier Knowles | 0 | CD15ED820GO3-ND | ¥20.06550 | Parametric Equivalent |
| CD15ED820GO3F | Cornell Dubilier Knowles | 0 | CD15ED820GO3F-ND | ¥38.04000 | Parametric Equivalent |
| CD15ED820JO3 | Cornell Dubilier Knowles | 1,028 | 338-2836-ND | ¥30.52000 | Parametric Equivalent |
| CD15ED820JO3F | Cornell Dubilier Knowles | 0 | 338-2616-ND | ¥30.93000 | Parametric Equivalent |
| CD17ED820JO3 | Cornell Dubilier Knowles | 189 | CD17ED820JO3-ND | ¥32.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥33.80280 | ¥3,380.28 |




