470 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF471JO3F

DigiKey Part Number
338-3149-ND
Manufacturer
Manufacturer Product Number
CDV19FF471JO3F
Description
CAP MICA 470PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
470 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.650" L x 0.201" W (16.50mm x 5.10mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
10¥49.40500¥494.05
50¥42.69140¥2,134.57
100¥40.61400¥4,061.40
500¥37.09738¥18,548.69
1,000¥36.00773¥36,007.73
Manufacturers Standard Package