22 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC220JO3

DigiKey Part Number
338-1080-ND
Manufacturer
Manufacturer Product Number
CD5EC220JO3
Description
CAP MICA 22PF 5% 300V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
22 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
10¥24.97500¥249.75
50¥20.95780¥1,047.89
100¥19.71570¥1,971.57
500¥17.61410¥8,807.05
1,000¥16.96333¥16,963.33
2,500¥16.27572¥40,689.30
5,000¥15.86091¥79,304.55
Manufacturers Standard Package