470 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD471JO3

DigiKey Part Number
338-1089-ND
Manufacturer
Manufacturer Product Number
CD19FD471JO3
Description
CAP MICA 470PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
470 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.642" L x 0.201" W (16.30mm x 5.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥33.60800¥336.08
50¥28.57520¥1,428.76
100¥27.01890¥2,701.89
500¥24.38550¥12,192.75
1,000¥23.56952¥23,569.52
2,500¥22.70746¥56,768.65
Manufacturers Standard Package