
CD17FD221JO3F | |
|---|---|
DigiKey Part Number | 338-3007-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD221JO3F |
Description | CAP MICA 220PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 220 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥16.86300 | ¥168.63 |
| 50 | ¥13.89520 | ¥694.76 |
| 100 | ¥12.97810 | ¥1,297.81 |
| 500 | ¥11.42648 | ¥5,713.24 |
| 1,000 | ¥10.94600 | ¥10,946.00 |
| 2,500 | ¥10.43846 | ¥26,096.15 |
| 5,000 | ¥10.13225 | ¥50,661.25 |



