220 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD221JO3

DigiKey Part Number
338-1046-ND
Manufacturer
Manufacturer Product Number
CD15FD221JO3
Description
CAP MICA 220PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
220 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.461" L x 0.201" W (11.70mm x 5.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.382" (9.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.70000¥28.70
10¥20.14600¥201.46
50¥16.73840¥836.92
100¥15.68570¥1,568.57
500¥13.90452¥6,952.26
1,000¥13.35282¥13,352.82
2,500¥12.77006¥31,925.15
5,000¥12.41856¥62,092.80
Manufacturers Standard Package