
CD15CD150JO3F | |
|---|---|
DigiKey Part Number | 338-2618-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD150JO3F |
Description | CAP MICA 15PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM05CD150JO3 | Cornell Dubilier Knowles | 3 | CM05CD150JO3-ND | ¥53.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥15.87000 | ¥158.70 |
| 50 | ¥13.04180 | ¥652.09 |
| 100 | ¥12.16680 | ¥1,216.68 |
| 500 | ¥10.68648 | ¥5,343.24 |
| 1,000 | ¥10.22817 | ¥10,228.17 |
| 2,500 | ¥9.74394 | ¥24,359.85 |
| 5,000 | ¥9.45198 | ¥47,259.90 |








