
AHA476M63F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA476M63F24T-FTR-ND - Tape & Reel (TR) 338-AHA476M63F24T-FCT-ND - Cut Tape (CT) 338-AHA476M63F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA476M63F24T-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.3Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 6.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8,745 | 338-2203-1-ND | ¥3,073.00000 | Similar |
| EEE-FK1J470P | Panasonic Industry | 275 | PCE3823CT-ND | ¥1,406.00000 | Direct |
| EMZA630ARA470MHA0G | Chemi-Con | 157 | 565-EMZA630ARA470MHA0GCT-ND | ¥2,049.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.32800 | ¥83.28 |
| 50 | ¥6.42420 | ¥321.21 |
| 100 | ¥5.82210 | ¥582.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.78634 | ¥2,393.17 |
| 1,000 | ¥4.46001 | ¥4,460.01 |
| 1,500 | ¥4.29543 | ¥6,443.14 |
| 2,500 | ¥4.11191 | ¥10,279.77 |
| 3,500 | ¥4.00407 | ¥14,014.24 |
| 5,000 | ¥3.89987 | ¥19,499.35 |

