47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M63F24T-F

DigiKey Part Number
338-2203-2-ND - Tape & Reel (TR)
338-2203-1-ND - Cut Tape (CT)
338-2203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M63F24T-F
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250 mA @ 100 kHz
Capacitance
Impedance
650 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA476M63F24T-FCornell Dubilier Knowles500338-AHA476M63F24T-FCT-ND¥12.90000Similar
EMZA630ARA470MHA0GChemi-Con157565-EMZA630ARA470MHA0GCT-ND¥11.08000Direct
In-Stock: 8,745
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥10.86700¥108.67
50¥8.47500¥423.75
100¥7.71760¥771.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.60044¥3,300.22
1,000¥6.18174¥6,181.74
1,500¥5.97044¥8,955.66
2,500¥5.73491¥14,337.27
3,500¥5.59652¥19,587.82
5,000¥5.46288¥27,314.40
Manufacturers Standard Package