
AHA106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AHA106M25C12T-FTR-ND - Tape & Reel (TR) 338-AHA106M25C12T-FCT-ND - Cut Tape (CT) 338-AHA106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 23.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES106M25C12T-F | Cornell Dubilier Knowles | 9,955 | 338-AVES106M25C12T-FCT-ND | ¥4.22000 | Direct |
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4,668 | 338-2132-1-ND | ¥6.20000 | Similar |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1,680 | 338-AHA106M35C12T-FCT-ND | ¥6.12000 | Parametric Equivalent |
| EMVY250ARA100ME55G | Chemi-Con | 1,700 | 565-EMVY250ARA100ME55GCT-ND | ¥3.47000 | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ¥4.96000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.81200 | ¥38.12 |
| 50 | ¥2.85480 | ¥142.74 |
| 100 | ¥2.55130 | ¥255.13 |
| 500 | ¥2.02780 | ¥1,013.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.86282 | ¥1,862.82 |
| 2,000 | ¥1.72558 | ¥3,451.16 |
| 3,000 | ¥1.65631 | ¥4,968.93 |
| 5,000 | ¥1.57909 | ¥7,895.45 |
| 7,000 | ¥1.53371 | ¥10,735.97 |
| 10,000 | ¥1.48986 | ¥14,898.60 |

