
AFK476M63F24T-F | |
|---|---|
DigiKey Part Number | 338-2203-2-ND - Tape & Reel (TR) 338-2203-1-ND - Cut Tape (CT) 338-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M63F24T-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Impedance 650 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | ¥12.90000 | Similar |
| EMZA630ARA470MHA0G | Chemi-Con | 157 | 565-EMZA630ARA470MHA0GCT-ND | ¥11.08000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥10.86700 | ¥108.67 |
| 50 | ¥8.47500 | ¥423.75 |
| 100 | ¥7.71760 | ¥771.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.60044 | ¥3,300.22 |
| 1,000 | ¥6.18174 | ¥6,181.74 |
| 1,500 | ¥5.97044 | ¥8,955.66 |
| 2,500 | ¥5.73491 | ¥14,337.27 |
| 3,500 | ¥5.59652 | ¥19,587.82 |
| 5,000 | ¥5.46288 | ¥27,314.40 |

