
AFK106M80E16T-F | |
|---|---|
DigiKey Part Number | 338-AFK106M80E16T-FTR-ND - Tape & Reel (TR) 338-AFK106M80E16T-FCT-ND - Cut Tape (CT) 338-AFK106M80E16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M80E16T-F |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Impedance 2.4 Ohms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M80E16VT-F | Cornell Dubilier Knowles | 745 | 338-AFK106M80E16VT-FCT-ND | ¥29.36000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.42800 | ¥94.28 |
| 50 | ¥7.31060 | ¥365.53 |
| 100 | ¥6.64160 | ¥664.16 |
| 500 | ¥5.48880 | ¥2,744.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.12574 | ¥5,125.74 |
| 2,000 | ¥4.82422 | ¥9,648.44 |
| 3,000 | ¥4.67213 | ¥14,016.39 |
| 5,000 | ¥4.50262 | ¥22,513.10 |
| 7,000 | ¥4.40299 | ¥30,820.93 |
| 10,000 | ¥4.30680 | ¥43,068.00 |

