
AFK106M80E16VT-F | |
|---|---|
DigiKey Part Number | 338-AFK106M80E16VT-FTR-ND - Tape & Reel (TR) 338-AFK106M80E16VT-FCT-ND - Cut Tape (CT) 338-AFK106M80E16VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M80E16VT-F |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | ¥6.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥19.79000 | ¥197.90 |
| 50 | ¥15.80900 | ¥790.45 |
| 100 | ¥14.55350 | ¥1,455.35 |
| 500 | ¥12.39622 | ¥6,198.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.71784 | ¥11,717.84 |
| 2,000 | ¥11.15449 | ¥22,308.98 |
| 3,000 | ¥10.87047 | ¥32,611.41 |
| 5,000 | ¥10.55397 | ¥52,769.85 |
| 7,000 | ¥10.36802 | ¥72,576.14 |

