10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK106M50C12T-F

DigiKey Part Number
338-2135-2-ND - Tape & Reel (TR)
338-2135-1-ND - Cut Tape (CT)
338-2135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK106M50C12T-F
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
63.75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
85 mA @ 100 kHz
Capacitance
Impedance
1.52 Ohms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
1.52Ohm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M50D16T-FCornell Dubilier Knowles1,079338-2136-1-ND¥8.35000Similar
50TZV10M5X6.1Rubycon3,3371189-1652-1-ND¥3.72000Direct
EEE-FT1H100ARPanasonic Industry5,005PCE5021CT-ND¥5.04000Direct
In-Stock: 7,172
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.39200¥53.92
50¥4.09040¥204.52
100¥3.67850¥367.85
500¥2.96860¥1,484.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.74465¥2,744.65
2,000¥2.55857¥5,117.14
3,000¥2.46465¥7,393.95
5,000¥2.35998¥11,799.90
7,000¥2.29846¥16,089.22
10,000¥2.23903¥22,390.30
Manufacturers Standard Package