
AFK106M25B12T-F | |
|---|---|
DigiKey Part Number | 338-2132-2-ND - Tape & Reel (TR) 338-2132-1-ND - Cut Tape (CT) 338-2132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M25B12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK106M25B12T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E100AR | Panasonic Industry | 2,068 | PCE4539CT-ND | ¥4.22000 | Direct |
| 35TZV10M4X6.1 | Rubycon | 15,496 | 1189-1621-1-ND | ¥3.31000 | Upgrade |
| EEE-FK1H100SR | Panasonic Industry | 10,566 | PCE5154CT-ND | ¥4.05000 | Upgrade |
| EEE-FTH100UAR | Panasonic Industry | 31,181 | PCE5020CT-ND | ¥4.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.89500 | ¥38.95 |
| 50 | ¥2.92100 | ¥146.05 |
| 100 | ¥2.61250 | ¥261.25 |
| 500 | ¥2.07858 | ¥1,039.29 |
| 1,000 | ¥1.91012 | ¥1,910.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.77020 | ¥3,540.40 |
| 4,000 | ¥1.65386 | ¥6,615.44 |
| 6,000 | ¥1.59515 | ¥9,570.90 |
| 10,000 | ¥1.52973 | ¥15,297.30 |
| 14,000 | ¥1.49129 | ¥20,878.06 |
| 20,000 | ¥1.45415 | ¥29,083.00 |

