Similar
Similar
Direct
Upgrade
Parametric Equivalent

AFC226M35D16T-F | |
|---|---|
DigiKey Part Number | AFC226M35D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC226M35D16T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 9.1Ohm @ 120Hz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11,424 | 338-2163-1-ND | ¥8.52000 | Similar |
| AVES226M35D16T-F | Cornell Dubilier Knowles | 0 | AVES226M35D16T-F-ND | ¥1.61635 | Similar |
| EMVY350ARA220MF55G | Chemi-Con | 2,950 | 565-EMVY350ARA220MF55GCT-ND | ¥3.97000 | Direct |
| EEV226M050S9GAA | KEMET | 45,632 | 399-17342-1-ND | ¥3.39000 | Upgrade |
| UWT1V220MCL1GB | Nichicon | 45,772 | 493-2199-1-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.42187 | ¥2,421.87 |






