22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA220MF55G

DigiKey Part Number
565-EMVY350ARA220MF55GTR-ND - Tape & Reel (TR)
565-EMVY350ARA220MF55GCT-ND - Cut Tape (CT)
565-EMVY350ARA220MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA220MF55G
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350ARA220MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA220ME61GChemi-Con1,406565-EMZA350ARA220ME61GCT-ND¥5.54000Similar
RSVVS220M1GDC3001UElna America1,751604-1264-1-ND¥3.80000Direct
UWG1V220MCL1GBNichicon968493-9757-1-ND¥4.63000Direct
AFK226M35C12T-FCornell Dubilier Knowles11,424338-2163-1-ND¥8.52000Similar
UCD1V220MCL1GSNichicon6,303493-6422-1-ND¥4.30000Similar
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44800¥24.48
50¥1.80280¥90.14
100¥1.60020¥160.02
500¥1.24794¥623.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.13671¥1,136.71
2,000¥1.04425¥2,088.50
3,000¥0.99753¥2,992.59
5,000¥0.94544¥4,727.20
7,000¥0.91483¥6,403.81
10,000¥0.88524¥8,852.40
Manufacturers Standard Package