470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 353mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477CKE050M

DigiKey Part Number
1572-1148-ND
Manufacturer
Manufacturer Product Number
477CKE050M
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 353mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
477CKE050M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
705 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.16325 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX470MEFC10X20Rubycon3,5511189-4213-ND¥6.70000Direct
EEU-HD1H471Panasonic Industry314P15149-ND¥16.62000Direct
EKMQ500EMC471MJ20SChemi-Con1,233565-EKMQ500EMC471MJ20S-ND¥11.16000Parametric Equivalent
In-Stock: 74,868
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.57400¥55.74
50¥4.23580¥211.79
100¥3.81080¥381.08
500¥3.07958¥1,539.79
1,000¥2.84901¥2,849.01
3,000¥2.56078¥7,682.34
5,000¥2.45301¥12,265.05
Manufacturers Standard Package