
EKMQ500EMC471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKMQ500EMC471MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500EMC471MJ20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX470MEFC10X20 | Rubycon | 3,424 | 1189-4213-ND | ¥6.70000 | Direct |
| EEU-HD1H471 | Panasonic Industry | 314 | P15149-ND | ¥16.62000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.17000 | ¥71.70 |
| 50 | ¥5.49620 | ¥274.81 |
| 100 | ¥4.96780 | ¥496.78 |
| 500 | ¥4.05826 | ¥2,029.13 |
| 1,500 | ¥3.62689 | ¥5,440.34 |
| 3,000 | ¥3.41317 | ¥10,239.51 |
| 6,000 | ¥3.23569 | ¥19,414.14 |
| 10,500 | ¥3.11465 | ¥32,703.83 |

