



USB2-SLAB-6FT | |
|---|---|
DigiKey Part Number | 6089-USB2-SLAB-6FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB2-SLAB-6FT |
Description | 6FT USB 2.0 SCREW-LOCKING TYPE-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.77000 | ¥204.77 |
| 10 | ¥174.00100 | ¥1,740.01 |
| 25 | ¥163.10760 | ¥4,077.69 |
| 50 | ¥155.32220 | ¥7,766.11 |
| 100 | ¥147.91380 | ¥14,791.38 |
| 250 | ¥138.66236 | ¥34,665.59 |
| 500 | ¥132.05364 | ¥66,026.82 |






