



CG-G2SL1CC-1M | |
|---|---|
DigiKey Part Number | 6089-CG-G2SL1CC-1M-ND |
Manufacturer | |
Manufacturer Product Number | CG-G2SL1CC-1M |
Description | USB 3.1 TYPE-C TO C DUAL SCREW L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CG-G2SL1CC-1M Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Wire Gauge 21 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.98000 | ¥273.98 |
| 10 | ¥232.85800 | ¥2,328.58 |
| 25 | ¥218.28160 | ¥5,457.04 |
| 50 | ¥207.86640 | ¥10,393.32 |
| 100 | ¥197.95390 | ¥19,795.39 |
| 250 | ¥185.57540 | ¥46,393.85 |







