4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXS3102A14S2S

DigiKey Part Number
SC1887-ND
Manufacturer
Manufacturer Product Number
CXS3102A14S2S
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Shielding
Number of Positions
4
Voltage Rating
500V
Shell Size - Insert
14S-2
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Applications
Lighting
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.03000¥169.03
10¥143.63100¥1,436.31
25¥134.63640¥3,365.91
50¥128.21020¥6,410.51
100¥122.09350¥12,209.35
300¥112.99477¥33,898.43
500¥109.00018¥54,500.09
Manufacturers Standard Package