4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXS3106A14S2P

DigiKey Part Number
SC2926-ND
Manufacturer
Manufacturer Product Number
CXS3106A14S2P
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Voltage Rating
500V
Shell Size - Insert
14S-2
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Applications
Lighting
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.06000¥220.06
10¥187.02500¥1,870.25
25¥175.31840¥4,382.96
50¥166.95260¥8,347.63
100¥158.98910¥15,898.91
300¥147.14270¥44,142.81
500¥141.94148¥70,970.74
Manufacturers Standard Package