
8382-2SG-513 | |
|---|---|
DigiKey Part Number | SC2957-ND |
Manufacturer | |
Manufacturer Product Number | 8382-2SG-513 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 8382-2SG-513 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.71000 | ¥118.71 |
| 10 | ¥100.86300 | ¥1,008.63 |
| 25 | ¥94.54560 | ¥2,363.64 |
| 50 | ¥90.03340 | ¥4,501.67 |
| 100 | ¥85.73600 | ¥8,573.60 |
| 300 | ¥79.34520 | ¥23,803.56 |
| 500 | ¥76.53950 | ¥38,269.75 |
| 1,000 | ¥72.89130 | ¥72,891.30 |












