Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6382-2PG-516 | |
|---|---|
DigiKey Part Number | 6382-2PG-516-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2PG-516 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.180" (4.06mm ~ 4.57mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-2PG-315 | Conxall/Switchcraft | 0 | 6282-2PG-315-ND | ¥60.21950 | Parametric Equivalent |
| 6282-2PG-516 | Conxall/Switchcraft | 0 | 6282-2PG-516-ND | ¥62.37360 | Parametric Equivalent |
| 6382-2PG-315 | Conxall/Switchcraft | 0 | 6382-2PG-315-ND | ¥66.45520 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥68.79900 | ¥6,879.90 |










