Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8282-4PG-321 | |
|---|---|
DigiKey Part Number | 8282-4PG-321-ND |
Manufacturer | |
Manufacturer Product Number | 8282-4PG-321 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-4PG-519 | Conxall/Switchcraft | 0 | 8282-4PG-519-ND | ¥88.65290 | Parametric Equivalent |
| 8282-4PG-522 | Conxall/Switchcraft | 0 | 8282-4PG-522-ND | ¥88.65290 | Parametric Equivalent |
| 8382-4PG-321 | Conxall/Switchcraft | 0 | 8382-4PG-321-ND | ¥99.68280 | Parametric Equivalent |
| 8382-4PG-519 | Conxall/Switchcraft | 0 | SC2210-ND | ¥138.50000 | Parametric Equivalent |
| 8382-4PG-522 | Conxall/Switchcraft | 0 | 8382-4PG-522-ND | ¥102.02660 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥86.30900 | ¥8,630.90 |











