
6280-4SG-3DC | |
|---|---|
DigiKey Part Number | SC2995-ND |
Manufacturer | |
Manufacturer Product Number | 6280-4SG-3DC |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.98000 | ¥112.98 |
| 10 | ¥95.98300 | ¥959.83 |
| 25 | ¥89.97240 | ¥2,249.31 |
| 50 | ¥85.67700 | ¥4,283.85 |
| 100 | ¥81.58730 | ¥8,158.73 |
| 300 | ¥75.50563 | ¥22,651.69 |
| 500 | ¥72.83534 | ¥36,417.67 |
| 1,000 | ¥69.36325 | ¥69,363.25 |
















