Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7381-2SG-3ES | |
|---|---|
DigiKey Part Number | 7381-2SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 7381-2SG-3ES |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-2SG-300 | Conxall/Switchcraft | 24 | SC3256-ND | ¥53.09000 | Parametric Equivalent |
| 7281-2SG-3ES | Conxall/Switchcraft | 0 | 7281-2SG-3ES-ND | ¥48.43310 | Parametric Equivalent |
| 7291-2SG-300 | Conxall/Switchcraft | 0 | 7291-2SG-300-ND | ¥41.91630 | Parametric Equivalent |
| 7291-2SG-3ES | Conxall/Switchcraft | 0 | 7291-2SG-3ES-ND | ¥50.75820 | Parametric Equivalent |
| 7292-2SG-300 | Conxall/Switchcraft | 0 | 7292-2SG-300-ND | ¥55.25250 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥55.76370 | ¥5,576.37 |















