7381-2PG-3ES is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 86
Unit Price: ¥44.05000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥41.25920
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥30.73870
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥41.52240
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥30.73870
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥41.52240
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 87
Unit Price: ¥48.17000
Datasheet
2 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7381-2PG-3ES

DigiKey Part Number
SC3196-ND
Manufacturer
Manufacturer Product Number
7381-2PG-3ES
Description
CONN RCPT MALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
7381-2PG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
2
Voltage Rating
600V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7281-2PG-300Conxall/Switchcraft867281-2PG-300-ND¥44.05000Parametric Equivalent
7281-2PG-3ESConxall/Switchcraft07281-2PG-3ES-ND¥41.25920Parametric Equivalent
7291-2PG-300Conxall/Switchcraft07291-2PG-300-ND¥30.73870Parametric Equivalent
7291-2PG-3ESConxall/Switchcraft07291-2PG-3ES-ND¥41.52240Parametric Equivalent
7292-2PG-300Conxall/Switchcraft07292-2PG-300-ND¥30.73870Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.94000¥62.94
10¥53.44000¥534.40
25¥50.09280¥1,252.32
50¥47.70080¥2,385.04
100¥45.42410¥4,542.41
300¥42.03690¥12,611.07
500¥40.54958¥20,274.79
1,000¥38.61577¥38,615.77
Manufacturers Standard Package