



6382-2SG-3DC | |
|---|---|
DigiKey Part Number | SC1893-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2SG-3DC |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.88000 | ¥119.88 |
| 10 | ¥101.90100 | ¥1,019.01 |
| 25 | ¥95.51240 | ¥2,387.81 |
| 50 | ¥90.95380 | ¥4,547.69 |
| 100 | ¥86.61430 | ¥8,661.43 |
| 300 | ¥80.15753 | ¥24,047.26 |
| 500 | ¥77.32322 | ¥38,661.61 |
| 1,000 | ¥73.63689 | ¥73,636.89 |










