Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-4SG-3ES | |
|---|---|
DigiKey Part Number | 7292-4SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 7292-4SG-3ES |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-4SG-300 | Conxall/Switchcraft | 170 | SC3422-ND | ¥13.37000 | Parametric Equivalent |
| 7281-4SG-3ES | Conxall/Switchcraft | 0 | SC3145-ND | ¥14.82000 | Parametric Equivalent |
| 7291-4SG-300 | Conxall/Switchcraft | 0 | SC3112-ND | ¥14.76000 | Parametric Equivalent |
| 7291-4SG-3ES | Conxall/Switchcraft | 36 | SC2999-ND | ¥16.39000 | Parametric Equivalent |
| 7292-4SG-300 | Conxall/Switchcraft | 0 | 7292-4SG-300-ND | ¥14.93330 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥101.61300 | ¥10,161.30 |



















