7281-4SG-3ES is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 170
Unit Price: ¥82.19000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥90.78000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 36
Unit Price: ¥100.81000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥91.82400
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥101.61300
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 418
Unit Price: ¥98.57000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 50
Unit Price: ¥114.87000
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7281-4SG-3ES

DigiKey Part Number
SC3145-ND
Manufacturer
Manufacturer Product Number
7281-4SG-3ES
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
7281-4SG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
4
Voltage Rating
600V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7281-4SG-300Conxall/Switchcraft170SC3422-ND¥82.19000Parametric Equivalent
7291-4SG-300Conxall/Switchcraft0SC3112-ND¥90.78000Parametric Equivalent
7291-4SG-3ESConxall/Switchcraft36SC2999-ND¥100.81000Parametric Equivalent
7292-4SG-300Conxall/Switchcraft07292-4SG-300-ND¥91.82400Parametric Equivalent
7292-4SG-3ESConxall/Switchcraft07292-4SG-3ES-ND¥101.61300Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.14000¥91.14
10¥77.42400¥774.24
25¥72.57520¥1,814.38
50¥69.10880¥3,455.44
100¥65.80970¥6,580.97
300¥60.90353¥18,271.06
500¥58.74948¥29,374.74
1,000¥55.94858¥55,948.58
Manufacturers Standard Package