Parametric Equivalent

6380-4SG-3DC | |
|---|---|
DigiKey Part Number | SC3435-ND |
Manufacturer | |
Manufacturer Product Number | 6380-4SG-3DC |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-4SG-3DC | Conxall/Switchcraft | 98 | SC2995-ND | ¥112.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.08000 | ¥130.08 |
| 10 | ¥110.55900 | ¥1,105.59 |
| 25 | ¥103.63440 | ¥2,590.86 |
| 50 | ¥98.68720 | ¥4,934.36 |
| 100 | ¥93.97890 | ¥9,397.89 |
| 300 | ¥86.97363 | ¥26,092.09 |
| 500 | ¥83.89838 | ¥41,949.19 |
| 1,000 | ¥79.89941 | ¥79,899.41 |















