Parametric Equivalent

4282-8SG-3ES | |
|---|---|
DigiKey Part Number | SC3042-ND |
Manufacturer | |
Manufacturer Product Number | 4282-8SG-3ES |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4282-8SG-3ES Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4282-8SG-300 | Conxall/Switchcraft | 120 | SC1243-ND | ¥176.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.91000 | ¥188.91 |
| 10 | ¥160.52500 | ¥1,605.25 |
| 25 | ¥150.47600 | ¥3,761.90 |
| 50 | ¥143.29380 | ¥7,164.69 |
| 100 | ¥136.45750 | ¥13,645.75 |
| 300 | ¥126.28887 | ¥37,886.66 |
| 500 | ¥121.82460 | ¥60,912.30 |















