
3282-8PG-521 | |
|---|---|
DigiKey Part Number | SC3133-ND |
Manufacturer | |
Manufacturer Product Number | 3282-8PG-521 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.92000 | ¥181.92 |
| 10 | ¥154.58900 | ¥1,545.89 |
| 25 | ¥144.90360 | ¥3,622.59 |
| 50 | ¥137.98840 | ¥6,899.42 |
| 100 | ¥131.40450 | ¥13,140.45 |
| 300 | ¥121.61307 | ¥36,483.92 |
| 500 | ¥117.31344 | ¥58,656.72 |






